
Surface mount resettable fuse with 25 Ohm resistance, designed for overcurrent protection. Features a 2.8A maximum current rating and 130mA hold current, operating across a wide temperature range of -40°C to 125°C. This component supports up to 230V AC and 600V operating supply voltage, with SMD/SMT terminations for efficient assembly. Packaged in tape and reel for automated placement, it offers RoHS compliance.
Bourns CMF-SD25-2 technical specifications.
| Body Height | 10.8mm |
| Body Length | 9mm |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Current Rating | 2.8A |
| Height | 9mm |
| Hold Current | 130mA |
| Length | 10.8mm |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Surface Mount |
| Operating Supply Voltage | 600V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CMF-SD |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 260mA |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SD25-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
