
The CR0603-J/-000G is a 50V thick film chip resistor with a 5% tolerance, available in a 0603 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and is supplied on tape and reel in quantities of 10,000. It is manufactured by Bourns.
Bourns CR0603-J/-000G technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Resistor Type | Thick Film |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603-J/-000G to view detailed technical specifications.
No datasheet is available for this part.
