The CR0603-JW-110E is a 50V 5% 11R chip resistor in a 0603 package, suitable for surface mount applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 5000 and is packaged on a tape and reel. It is not RoHS compliant.
Bourns CR0603-JW-110E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 11R |
| RoHS Compliant | No |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603-JW-110E to view detailed technical specifications.
No datasheet is available for this part.
