The CR0805-JW-334G is a thick film chip resistor with a resistance of 330kR and a tolerance of 5%. It has a voltage rating of 150V and is available in a package quantity of 10000. The resistor is packaged in tape and reel and features a termination of SMD/SMT. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Bourns CR0805-JW-334G technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Resistor Type | Thick Film |
| Series | CR0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0805-JW-334G to view detailed technical specifications.
No datasheet is available for this part.