
The CR0805-JW-821GLF is a surface mount chip resistor from Bourns with a 150V voltage rating and 5% tolerance. It has a maximum power dissipation of 125mW and is designed for use in high-temperature applications, operating between -55°C and 155°C. The resistor is packaged in a 0805 case, measuring 0.024inch in height, 0.079inch in length, and 0.049inch in width, with a thickness of 508um. It is available in quantities of 10,000 units per reel, packaged in tape and reel format.
Bourns CR0805-JW-821GLF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 820R |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-JW-821GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.