The CR1206-FX-5621-E is a 200V thick film resistor from Bourns with a resistance of 5.62kR and a tolerance of 1%. It is available in a 1206 package with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. The resistor is designed to operate between -55°C and 155°C. It is supplied on tape and reel in quantities of 5000.
Bourns CR1206-FX-5621-E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.62kR |
| Resistor Type | Thick Film |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX-5621-E to view detailed technical specifications.
No datasheet is available for this part.