Bourns CR2512-FX-47R0ELF technical specifications.
| Package/Case | 2512 |
| Depth | 3.1mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-FX-47R0ELF to view detailed technical specifications.
No datasheet is available for this part.