The CRE2512 series is a high power, low resistance metal strip chip resistor designed for current sensing applications. It features a Mn/Cu alloy resistive element, low thermal EMF of less than 3 µV/°C, and inductance of less than 5 nH. The component is built with a metal alloy plate and an epoxy overcoat, making it suitable for automotive, industrial, and power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRE2512-FZ-R007E-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.007Ohms |
| Power Rating | 2Watts |
| Tolerance | ±1% |
| Temperature Coefficient (TCR) | ±50PPM/°C |
| Operating Temperature Range | -55 to +170°C |
| Inductance | <5nH |
| Thermal EMF | <3µV/°C |
| Insulation Resistance | > 100megohms |
| RoHS | RoHS compliant (Directive 2015/863) |
| Automotive | AEC-Q200 compliant |
Download the complete datasheet for Bourns CRE2512-FZ-R007E-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.