The CRL0805-FW-R150E is a 0805 case code resistor from Bourns with a resistance of 150 milliohms. It features a thick film construction and a tolerance of 1%. The resistor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Bourns CRL0805-FW-R150E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |