The CRL0805-FW-R300E resistor features a 300 milliohm resistance value with a 1% tolerance. It is a thick film resistor with a 0805 package case, measuring 0.6mm in height, 1.25mm in width, and 2mm in length. The resistor operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging.
Bourns CRL0805-FW-R300E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.