The CRL1206-JV-R030E is a 30mR thick film resistor from Bourns, available in a 1206 package with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is not RoHS compliant. It measures 0.6mm in height, 1.6mm in width, and 3.2mm in length.
Bourns CRL1206-JV-R030E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.