
Absolute mechanical rotary encoder with quadrature digital output, featuring 128 pulses per revolution (128PPR) and 8-bit resolution. Designed for bracket mounting with PC pin termination, this vertical orientation encoder operates within a -40°C to 85°C temperature range and offers a mechanical life of 50,000 cycles. It supports a nominal supply voltage of 10V DC and a contact current rating of 10mA, with a torque of 0.018 N.m. The encoder is suitable for through-hole, panel, PCB, and board mounting applications.
Bourns EAW0J-B24-AE0128L technical specifications.
| Built in Switch | No |
| Contact Current Rating | 10mA |
| Depth | 27.94mm |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 27.56mm |
| Length | 23.88mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets, Board |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 8 |
| Orientation | Vertical |
| Output Type | Binary |
| Packaging | Tray |
| Primary Type | ENCODER |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Series | ACE™ |
| Termination | PC Pins |
| Type | Mechanical |
| Weight | 0.5oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns EAW0J-B24-AE0128L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
