Bourns ECL1J-B24-BC0024L technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 135 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECL1J-B24-BC0024L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
