Bourns ECW0D-Y32-BE0024 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ECW |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ECW0D-Y32-BE0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
