This contacting encoder is a rotary type with a maximum operating speed of 120 revolutions per minute and a typical operating supply voltage of 10VDC. It features a plain shaft with a slot and is designed for through hole mounting. The encoder reading is incremental and the signal is a digital square wave. The encoder code is quadrature and the maximum operating torque is 0.016 units. The device has a mechanical life of 200,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Bourns ECW0J-B28-HC0006L technical specifications.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.016N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns ECW0J-B28-HC0006L to view detailed technical specifications.
No datasheet is available for this part.