Sign in to ask questions about the Bourns ECW1J-C32-BC0024L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ECW1J-C32-BC0024L technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW1J-C32-BC0024L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.