Bourns EM14A0A-C28-R008S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns EM14A0A-C28-R008S to view detailed technical specifications.
No datasheet is available for this part.