
Rotary optical encoder with 2 quadrature channels, providing incremental digital square wave output. Features 32 positions and a resolution of 2 bits, operating at 5V DC with a voltage range of 4.75V to 5.25V. Designed for through-hole mounting on PCBs and panels, with PC pin termination. Rated IP54 for dust and water resistance, this vertical encoder operates between -40°C and 70°C.
Bourns EM14A0D-C24-L032N technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pins |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-C24-L032N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
