The EM14A0D-E25-R032S incremental rotary encoder from Bourns is a through-hole mounted device suitable for applications requiring a digital square wave encoder signal. It operates within a temperature range of -40°C to 70°C and has a maximum operating speed of 120 revolutions per minute. The encoder features a slot-style shaft and a maximum operating torque of 0.011 units. It is not programmable and does not have an indexed index output.
Bourns EM14A0D-E25-R032S technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EM14A0D-E25-R032S to view detailed technical specifications.
No datasheet is available for this part.