This incremental rotary encoder is designed for use in applications with a minimum operating supply voltage of 4.75VDC and a maximum operating supply voltage of 5.25VDC. It features a flat shaft style and a maximum operating torque of 0.011. The encoder reading is incremental and the encoder signal is a digital square wave. It has a mechanical life of 100000 and is not indexed. The terminal type is PC pin and it is mounted through a hole. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns EM14A1D-C25-R032N technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.