
Optical rotary encoder, incremental, 2-channel quadrature output, 4 CPR resolution, 16 positions, and a 5V DC operating voltage. Features a through-hole mount with PC pin termination, suitable for panel and PCB integration. Rated IP54 for environmental protection, with an operating temperature range of -40°C to 70°C. This RoHS compliant component offers a 25mA current rating and a 0.011 N.m torque.
Bourns EM14C0D-E28-L016N technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Current Rating | 25mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 16 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14C0D-E28-L016N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
