The EM14C1A-E25-L008S incremental rotary encoder from Bourns is a through-hole mounted device with a slot shaft style. It operates over a supply voltage range of 4.75VDC to 5.25VDC and has a maximum operating speed of 120 revolutions per minute. The encoder features a digital square wave output signal and is designed for use in applications requiring incremental encoder readings. The device is rated for a mechanical life of 100,000 cycles and has a maximum operating torque of 0.011 units. It is suitable for use in environments with operating temperatures ranging from -40 degrees Celsius to 70 degrees Celsius.
Bourns EM14C1A-E25-L008S technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EM14C1A-E25-L008S to view detailed technical specifications.
No datasheet is available for this part.