The EM14C1A-E25-L064S is a rotary encoder with incremental digital square wave output, suitable for operation between 4.75V and 5.25VDC. It features a maximum operating speed of 120 revolutions per minute and a maximum operating torque of 0.011 units. The encoder is designed for through hole mounting and has a mechanical life of 100,000 cycles. It can operate within a temperature range of -40 to 70 degrees Celsius.
Bourns EM14C1A-E25-L064S technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EM14C1A-E25-L064S to view detailed technical specifications.
No datasheet is available for this part.