The EM14C1D-E25-R008S is a rotary optical encoder from Bourns, designed for incremental motion sensing. It operates within a supply voltage range of 4.75VDC to 5.25VDC, with a typical operating voltage of 5VDC. The encoder features a digital square wave output and can withstand a maximum operating speed of 120 revolutions per minute. It is constructed with a right-angle body orientation and is mounted through a hole. The device is rated for a mechanical life of 100,000 cycles and can operate within a temperature range of -40°C to 70°C.
Bourns EM14C1D-E25-R008S technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EM14C1D-E25-R008S to view detailed technical specifications.
No datasheet is available for this part.