The EM14C1D-E28-L032S is a 2-channel optical encoder from Bourns. It features a built-in switch and detent, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. This encoder is available in a 25-piece package and is designed for through hole, panel, and PCB mounting. It is compliant with RoHS regulations and is part of the EM14 series.
Bourns EM14C1D-E28-L032S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14C1D-E28-L032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.