The EM14R0D-R24-R016S is a rotary incremental encoder from Bourns. It features a slot-style shaft and outputs a digital square wave signal. Operating supply voltage is between 4.75VDC and 5.25VDC, with a typical value of 5VDC. The encoder can withstand a maximum operating torque of 0.011Nm and a maximum operating speed of 120 revolutions per minute. It has a mechanical life of 1,000,000 cycles and can be mounted through a hole. The device is rated for operation between -40C and 70C.
Bourns EM14R0D-R24-R016S technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EM14R0D-R24-R016S to view detailed technical specifications.
No datasheet is available for this part.