This incremental rotary encoder features a digital square wave output and a maximum operating speed of 120 revolutions per minute. It can operate within a temperature range of -40°C to 70°C and has a maximum operating torque of 0.011 Newton meters. The encoder is mounted through a hole and has a programmability of no. It is designed for use in applications where a rotary motion needs to be detected and converted into a digital signal.
Checking distributor stock and pricing after the page loads.
Bourns EM14R1D-R24-L032N technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |