Bourns EMS22D30-M20-LP6 technical specifications.
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Encoder Code | CW PWM |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EMS22D30-M20-LP6 to view detailed technical specifications.
No datasheet is available for this part.