
The BOURNS EMS22D is a non-contacting magnetic direction/step encoder. It supports 3.3 and 5 VDC voltage supply options and provides Direction/Step output (Tachometer). Available with bushing or servo mount, this small-sized encoder is CMOS and TTL compatible, offering a resolution from 64 to 512 PPR. Key features include long life, high operating speed, high repeatability, and an optional sealed configuration.
Sign in to ask questions about the Bourns EMS22D31-B16-LS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMS22D31-B16-LS4 technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Bracket Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 21.21 |
| Product Height (mm) | 36.12 |
| Shaft Diameter (mm) | 6.35 |
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Plain |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Encoder Code | Direction/Step |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
| California Proposition 65 | Warning: Cancer and Reproductive Harm - www.P65Warnings.ca.gov |
Download the complete datasheet for Bourns EMS22D31-B16-LS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.