Bourns EMS22D31-D28-LT2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns EMS22D31-D28-LT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.