Bourns EMS22D51-D28-LT5 technical specifications.
| Depth | 13.89mm |
| Detent | No |
| Encoder Type | Magnetic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, PCB |
| Number of Channels | 3 |
| Orientation | Vertical |
| Package Quantity | 42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMS22D |
| Supply Current | 20mA |
| Termination | PC Pin |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns EMS22D51-D28-LT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
