Bourns EMS22D51-M28-MQ3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns EMS22D51-M28-MQ3 to view detailed technical specifications.
No datasheet is available for this part.