
The ENS1J-B28-L00064L is a dual-channel optical encoder with a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 75°C and is available in a bracket mount package. The encoder is designed for use in through-hole, panel, PCB, and bracket mounting applications. It is RoHS compliant and features a PC pin termination.
Bourns ENS1J-B28-L00064L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENS1J-B28-L00064L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
