
The Bourns ENS1J-B28-L00256 is a 2-channel 256-position optical encoder with an axial package and through hole mount options. It operates at a supply voltage of 5V and has a temperature range of -40°C to 75°C. This encoder is not RoHS compliant and contains lead. It is packaged in a compact package-5 format and is suitable for use in applications where a quadrature or incremental output is required.
Bourns ENS1J-B28-L00256 technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EN |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ENS1J-B28-L00256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
