Bourns ENT1J-D20-L00256 technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | EN |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ENT1J-D20-L00256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
