
The Bourns ESD0D-S00-GC0006L is a mechanical absolute encoder with 2 channels, designed for surface mount and through hole mounting. It operates within a temperature range of -40°C to 85°C and features a nominal supply voltage of 10V. The encoder has a mechanical life of 200,000 cycles and is RoHS compliant. It is available in a ROHS COMPLIANT PACKAGE-3 package quantity of 45 units per package, packaged in bulk.
Bourns ESD0D-S00-GC0006L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 10.11mm |
| Length | 19.81mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB, Through Hole |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns ESD0D-S00-GC0006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
