Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns H-1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 5000R |
| Resistor Type | Conductive Plastic |
| Series | 96 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
