Bourns H-1205 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 5000R |
| Resistor Type | Conductive Plastic |
| Series | Pro Audio 53 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
