Bourns H-290-1 technical specifications.
| Color | Grey |
| Gender | Female to Female |
| Length | 152.4mm |
| Number of Conductors | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H-290 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.