
Bourns H-290-2 technical specifications.
| Color | Grey |
| Connector Type B | Wire |
| Gender | Female |
| Length | 304.8mm |
| Number of Conductors | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | H-290 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
