
The H-290-4 cable assembly features 6 conductors with a 28AWG wire gauge and measures 152.4mm in length. It has a grey color and female gender, packaged in bulk quantities. This cable assembly is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type B | Wire |
| Gender | Female |
| Length | 152.4mm |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | H-290 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |