Knobs & Dials 2 inch 0-30 Turns CO
Bourns H-494-1 technical specifications.
| Color | Black |
| Diameter | 25.4mm |
| Series | H |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns H-494-1 to view detailed technical specifications.
No datasheet is available for this part.