Bourns H-855 technical specifications.
| Number of Turns | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 50000R |
| Resistor Type | Cermet |
| Series | Trimpot® 3362 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
