Bourns H-870 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 5% |
| Resistor Type | Cermet |
| Series | Trimpot® |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
