Standard Regulator Neg -12V 2.2A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220-3
Checking distributor stock and pricing after the page loads.
Bourns LM7912CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Height | 8.89mm |
| Length | 10.16mm |
| Max Input Voltage | -19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Width | 4.7mm |
| RoHS | Unconfirmed |