The MF-ASML010/6-2 is a surface mountable, low ohmic polymer positive temperature coefficient (PPTC) resettable fuse from the Multifuse® MF-ASML/X series. It is designed for overcurrent and overtemperature protection in space-constrained applications. It features AEC-Q200 compliance for automotive-grade reliability and utilizes Bourns' freeXpansion™ technology.
Bourns MF-ASML010/6-2 technical specifications.
| Hold Current (Ihold) | 0.1A |
| Trip Current (Itrip) | 0.3A |
| Maximum Voltage (Vmax) | 6Vdc |
| Maximum Current (Imax) | 50A |
| Resistance (Rmin) | 0.3Ohms |
| Resistance (R1max) | 6.0Ohms |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Automotive | AEC-Q200 Compliant |
| Agency Recognition | cUL E174545, TUV R50391579 |
Download the complete datasheet for Bourns MF-ASML010/6-2 to view detailed technical specifications.
No datasheet is available for this part.