
The MFR010 is a radial lead free fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 40A and a power dissipation of 380mW. The fuse is packaged in bulk and is compliant with UL, CSA, and TUV approvals. It has a flammability rating of UL94 V-0 and a lead diameter of 0.51mm.
Bourns MFR010 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| Diameter | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Hold Current | 100mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Power Dissipation | 380mW |
| Reach SVHC Compliant | No |
| Time to Trip | 4s |
| Trip Current | 200mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MFR010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
