Sign in to ask questions about the Bourns MOV-20D911KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D911KTR technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 282J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Radial |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| DC Rated Voltage | 910V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D911KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
