The MSR5-0R005F1 is a high-power current sensing resistor featuring a bare metal element construction. It offers very low resistance of 5 milliohms with high pulse capability and low inductance. The part is designed for shunt applications and features an all-welded construction with flame-resistant properties.
Bourns MSR5-0R005F1 technical specifications.
| Power Rating | 5W |
| Resistance | 0.005Ω |
| Tolerance | ±1% |
| Temperature Coefficient (TCR) | 20ppm/°C |
| Operating Temperature Range | -55 to +275°C |
| Inductance | <10 to 50nH |
| Lead Diameter | 1.0mm |
| Body Length | 20.3mm |
| RoHS | Compliant |
| Flammability | Flame Resistant |
Download the complete datasheet for Bourns MSR5-0R005F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.