Circt Prot Eth 260MA 650VIMP Tbu
Bourns P650-U260-WHX technical specifications.
| Package/Case | SMD/SMT |
| Number of Circuits | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TBU® |
| Working Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.